895-082-541-808

Heilind Number:EDA895-082-541-808
Manufacturer:EDAC
Manufacturer Number:895-082-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-541-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing material, it ensures durability and safety for your electronic projects. With two rows and 82 positions, this connector offers ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Designed for straight mount orientation, it facilitates easy installation on your circuit boards. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal routing. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.