895-082-542-201

Heilind Number:EDA895-082-542-201
Manufacturer:EDAC
Manufacturer Number:895-082-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-542-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design with a straight mount orientation, it offers seamless integration onto PCBs. With a total of 82 positions spread across 2 rows, it ensures efficient data transfer and power distribution. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. Crafted with precision, the connectors boast copper alloy contact material for reliable signal transmission. Ideal for various applications in the electronics industry, this connector, with a pitch of .1 in and row spacing of .2 in, is a must-have for your PCB assembly projects.