895-082-542-202

Heilind Number:EDA895-082-542-202
Manufacturer:EDAC
Manufacturer Number:895-082-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-542-202

Detailed Description

Enhance your PCB connectivity with this meticulously crafted board-to-board connector, featuring 82 positions for seamless data transfer. The sleek black housing, made from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any operating environment. Each of the two rows boasts a row spacing of .2 inches, allowing for efficient organization on your board. Crafted with precision, the contact material of copper alloy guarantees optimal conductivity. With a pitch of .1 inches and a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for all your connectivity needs. Elevate your PCB design with this essential component.