895-082-542-502

Heilind Number:EDA895-082-542-502
Manufacturer:EDAC
Manufacturer Number:895-082-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-542-502

Detailed Description

Enhance your connectivity with our cutting-edge Board-to-Board PCB Connector, designed for seamless integration in your electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in operation. With a double-row layout and a total of 82 positions, it offers versatile and reliable performance for your PCB connections. The contact material, crafted from high-quality Copper Alloy, guarantees optimal signal transmission. Boasting a pitch of .1 inches and a row spacing of .2 inches, it facilitates efficient data transfer. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality even in harsh environments. Trust in this essential component to streamline your electronic setups and elevate your connectivity experience.