895-082-542-508

Heilind Number:EDA895-082-542-508
Manufacturer:EDAC
Manufacturer Number:895-082-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-542-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-542-508

Detailed Description

Enhance your PCB connectivity with our meticulously crafted Board To Board PCB Connector. Designed with precision, this connector features 82 positions across two rows, ensuring seamless communication between your circuit boards. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety. Each contact is crafted from high-quality Copper Alloy, providing efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for various environments. Upgrade your technology with this essential component from our extensive range of connectors.