895-082-542-512

Heilind Number:EDA895-082-542-512
Manufacturer:EDAC
Manufacturer Number:895-082-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-542-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 82 positions, arranged in two rows with a pitch of .1 inches, ensuring precise and reliable connections. The robust housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and safety, while the copper alloy contacts guarantee optimum conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications, providing a dependable solution for your connectivity needs. Trust in our quality connector to streamline your PCB assembly process and maintain efficient performance. Elevate your connections with ease.