895-082-542-804

Heilind Number:EDA895-082-542-804
Manufacturer:EDAC
Manufacturer Number:895-082-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-542-804

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts a high amperage of 3A, ensuring efficient power transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees long-lasting performance. With two rows and a pitch of .1 inches, it offers seamless integration for your electronic projects. The 82 positions and straight mount orientation provide versatility, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your PCB connections with this essential component, perfect for a wide range of applications.