895-082-544-212

Heilind Number:EDA895-082-544-212
Manufacturer:EDAC
Manufacturer Number:895-082-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-544-212

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable power delivery with an amperage of 3A. Its 2-row configuration, each with 82 copper alloy contact positions, guarantees seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, you can easily integrate it into your setup. Operating smoothly in temperatures ranging from -40°C to 105°C, it's suitable for various environments. The straight mount orientation offers convenience in installation. Trust in this connector for efficient and secure card edge connections in your electronic projects.