895-082-544-512

Heilind Number:EDA895-082-544-512
Manufacturer:EDAC
Manufacturer Number:895-082-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-544-512

Detailed Description

Efficiently connect your circuit boards with our high-quality Board To Board PCB Connector. Designed for seamless integration, this 2-row connector features 82 positions, ensuring ample connectivity for your components. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Copper alloy contacts with a pitch of .1 inches provide reliable conductivity, while the straight mount orientation offers easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our connector for secure and stable board-to-board connections in your electronic projects.