895-082-555-212

Heilind Number:EDA895-082-555-212
Manufacturer:EDAC
Manufacturer Number:895-082-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-555-212

Detailed Description

Enhance your circuit connectivity with our cutting-edge Board-To-Board PCB Connector. Featuring a sleek black design, this essential component boasts two rows of 82 positions each, meticulously crafted for seamless integration. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees utmost safety and durability, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your PCB assembly needs. Upgrade your setup with this Straight-mount Card Edge Connector, a must-have for any electronics enthusiast or professional.