895-082-555-508

Heilind Number:EDA895-082-555-508
Manufacturer:EDAC
Manufacturer Number:895-082-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-555-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-555-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a dual-row design with 82 positions, it allows for seamless data transmission between circuit boards. The straight mount orientation and compact .1-inch pitch make for easy installation, while the durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in various operating environments. With a current rating of 3A and copper alloy contact material, this connector guarantees efficient power delivery. Ideal for applications requiring precision and durability, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component and experience enhanced performance.