895-082-555-803

Heilind Number:EDA895-082-555-803
Manufacturer:EDAC
Manufacturer Number:895-082-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-555-803

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity for your electronic components. Featuring 82 positions and a straight mount orientation, it allows for efficient and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Elevate your PCB design with this essential connector.