895-082-556-201

Heilind Number:EDA895-082-556-201
Manufacturer:EDAC
Manufacturer Number:895-082-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-556-201

Detailed Description

Enhance your electronic connections with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 82 positions, ensuring robust and reliable connectivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees exceptional durability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. The contact material, Copper Alloy, ensures low impedance and long-lasting conductivity. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation simplifies installation, while its sleek black color adds a touch of sophistication to your PCB layout. Elevate your connectivity solutions with this essential component.