895-082-556-507

Heilind Number:EDA895-082-556-507
Manufacturer:EDAC
Manufacturer Number:895-082-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-556-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-556-507

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed board-to-board PCB connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal performance and durability. With two rows of 82 copper alloy contact positions, it offers seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy and efficient installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Upgrade your connectivity game with this essential component.