895-082-556-512

Heilind Number:EDA895-082-556-512
Manufacturer:EDAC
Manufacturer Number:895-082-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-556-512

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable transmission. With a compact .1-inch pitch and 2-row configuration for easy installation, it offers 82 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Perfect for various applications, this black connector is a must-have for your PCB assembly projects.