895-082-556-803

Heilind Number:EDA895-082-556-803
Manufacturer:EDAC
Manufacturer Number:895-082-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-556-803

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted Board To Board PCB Connector. Designed for seamless integration, this connector boasts a straight mount orientation, ideal for efficient PCB assembly. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable performance even in demanding environments. Featuring two rows with a pitch of .1 inches and a total of 82 positions, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality. Upgrade your electronics with this essential connector for optimal performance and longevity.