895-082-556-807

Heilind Number:EDA895-082-556-807
Manufacturer:EDAC
Manufacturer Number:895-082-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-556-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performing 82-position board-to-board PCB connector. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable and safe operation even in demanding environments. The copper alloy contact material guarantees efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing facilitate seamless integration onto your PCB. With a straight mount orientation, it offers convenience during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.