895-082-558-207

Heilind Number:EDA895-082-558-207
Manufacturer:EDAC
Manufacturer Number:895-082-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-558-207

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. The two rows of 82 positions each, with a pitch of .1 inches and row spacing of .2 inches, ensure precise and efficient connectivity. Crafted with copper alloy contacts, it guarantees reliable signal transmission. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures durability in various environments. Upgrade your electronic assemblies with this essential component.