895-082-558-212

Heilind Number:EDA895-082-558-212
Manufacturer:EDAC
Manufacturer Number:895-082-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-558-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek black design, it features a durable UL 94V-0 Polyphenylene Sulfide housing for optimum safety. With two rows and 82 positions, it offers ample room for seamless data transfer. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for right-angle mount orientation, it's perfect for a variety of PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees exceptional performance in any environment. Upgrade your connectivity solutions with this essential component.