895-082-558-502

Heilind Number:EDA895-082-558-502
Manufacturer:EDAC
Manufacturer Number:895-082-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-558-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing that ensures durability and safety. With two rows and 82 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. The right-angle mount orientation allows for easy installation in tight spaces, perfect for compact PCB layouts. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your system with this essential component for efficient and secure data transfer.