895-082-558-504

Heilind Number:EDA895-082-558-504
Manufacturer:EDAC
Manufacturer Number:895-082-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-558-504

Detailed Description

Enhance your PCB connection with our dual-row Board to Board Card Edge Connector. Designed for seamless integration, this component boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting performance. With 82 positions and a pitch of .1 inches, it offers ample connectivity possibilities. The right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Elevate your circuitry with this essential connector.