895-082-558-802

Heilind Number:EDA895-082-558-802
Manufacturer:EDAC
Manufacturer Number:895-082-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-558-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector in sleek black. Boasting a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in all applications. Featuring two rows of 82 copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it guarantees seamless and efficient data transmission. Designed for versatility, its right-angle mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105°C, it is suitable for use in varied environments. Elevate your electronic projects with this essential component.