895-082-558-803

Heilind Number:EDA895-082-558-803
Manufacturer:EDAC
Manufacturer Number:895-082-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-558-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black board-to-board PCB connector. Designed for seamless integration, it features a dual-row configuration with 82 positions, ensuring ample connectivity options for your components. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability and safety. With copper alloy contact material and a pitch of .1 inches, it guarantees reliable and efficient data transfer. Boasting a right-angle mount orientation and operating temperature range of -40 to 105°C, it offers versatility and resilience in various environments. Perfect for intricate circuitry, this connector is a must-have for any electronic project.