895-082-559-212

Heilind Number:EDA895-082-559-212
Manufacturer:EDAC
Manufacturer Number:895-082-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-559-212

Detailed Description

Achieve seamless connectivity with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this essential component features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any application. With two rows of precision-machined Copper Alloy contacts, each with a pitch of .1 inches, it guarantees efficient signal transmission. Boasting 82 positions, this connector offers ample connectivity options, perfect for complex circuitry. Its right angle mount orientation and 3A amperage make it suitable for various electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both standard and challenging environments. Upgrade your PCB connections with this essential component, a must-have in any electronic setup.