895-082-559-812

Heilind Number:EDA895-082-559-812
Manufacturer:EDAC
Manufacturer Number:895-082-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-559-812

Detailed Description

Enhance your circuit connections with our high-quality Card Edge Connector, designed for seamless board-to-board PCB integration. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in operation. Featuring two rows of 82 positions, each crafted with precision from Copper Alloy, it guarantees reliable conductivity. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your electronics assembly with this essential component.