895-082-560-201

Heilind Number:EDA895-082-560-201
Manufacturer:EDAC
Manufacturer Number:895-082-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector, meticulously designed for seamless integration. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With two rows of 82 positions each, and a pitch of .1 inches, this connector offers optimal space efficiency and connectivity. The contact material, made of robust copper alloy, ensures reliable and uninterrupted data transmission. Engineered for precision, it boasts a straight mount orientation and an operating temperature range of -40 to 105 °C, making it suitable for a wide range of applications. Upgrade your PCB setup with this essential component for enhanced performance and reliability.