895-082-560-202

Heilind Number:EDA895-082-560-202
Manufacturer:EDAC
Manufacturer Number:895-082-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-560-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and performance. With two rows of 82 copper alloy contact positions, it offers reliable power transmission at an amperage of 3A. The compact design, with a pitch of .1in and row spacing of .2in, allows for efficient and space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees durability even in extreme conditions. Whether for industrial or commercial use, trust in our high-quality connector for seamless and secure board-to-board connections.