895-082-560-204

Heilind Number:EDA895-082-560-204
Manufacturer:EDAC
Manufacturer Number:895-082-560-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-560-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its two rows of 82 positions offer ample room for secure connections. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability while maintaining a professional aesthetic. Each contact is made from robust Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision mating is effortless. This connector's straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have component for any electronics project. Upgrade your connectivity solutions with this premium connector.