895-082-560-212

Heilind Number:EDA895-082-560-212
Manufacturer:EDAC
Manufacturer Number:895-082-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-560-212

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector in sleek black. Designed for optimal performance, this connector features 82 positions with a compact .1-inch pitch, offering seamless integration for your electronic devices. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable protection and longevity, even in harsh environments. Crafted with precision, the Copper Alloy contacts provide superior conductivity for uninterrupted signal transmission. With a straight mount orientation and two rows for easy installation, this connector is perfect for a wide range of applications. Operate with confidence in temperatures ranging from -40 to 105°C, making it suitable for various industries. Upgrade your connectivity solutions with this essential component.