895-082-560-504

Heilind Number:EDA895-082-560-504
Manufacturer:EDAC
Manufacturer Number:895-082-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-560-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-560-504

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring a sleek black design with 82 positions spread across 2 rows, each contact is meticulously crafted from durable copper alloy for optimal conductivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures both safety and longevity, even in harsh operating conditions with a wide temperature range of -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector guarantees precise alignment and secure mounting. Ideal for various applications, it offers a seamless and efficient solution for your connectivity needs. Elevate your PCB assembly with this essential component.