895-082-560-507

Heilind Number:EDA895-082-560-507
Manufacturer:EDAC
Manufacturer Number:895-082-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-560-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-560-507

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 82 positions, ensuring optimal performance for your electronic applications. Crafted with precision, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts. The black color adds a sleek touch, while the straight mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in diverse environments. Elevate your PCB design with this essential component.