895-082-560-802

Heilind Number:EDA895-082-560-802
Manufacturer:EDAC
Manufacturer Number:895-082-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-560-802

Detailed Description

Easily connect your PCB components with our Board to Board Card Edge Connector, perfect for streamlined and efficient assembly. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also meets strict safety standards. Featuring two rows of 82 positions, it allows for seamless communication between devices. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.