895-082-560-804

Heilind Number:EDA895-082-560-804
Manufacturer:EDAC
Manufacturer Number:895-082-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-082-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-082-560-804

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board Card Edge Connector. Featuring 82 positions across two rows with a pitch of .1 inches, it ensures seamless data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing, combined with copper alloy contacts, guarantees reliable performance even in challenging environments. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector is versatile and efficient for various applications. Upgrade your setup with this essential component for optimal connectivity and functionality.