895-084-500-507

Heilind Number:EDA895-084-500-507
Manufacturer:EDAC
Manufacturer Number:895-084-500-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-500-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-500-507

Detailed Description

Enhance your PCB connections with our cutting-edge Board-to-Board Connector in sleek black. Designed for seamless integration, this connector features UL 94V-0 Polyphenylene Sulfide housing for optimal performance and durability. With two rows and 84 positions, it offers ample connectivity options for your electronic devices. Crafted with copper alloy contacts and a pitch of .1 inch, it ensures reliable data transmission. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Upgrade your system with this essential component, ideal for a variety of applications in the electronics industry.