895-084-520-207

Heilind Number:EDA895-084-520-207
Manufacturer:EDAC
Manufacturer Number:895-084-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-520-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing material, it guarantees durability and safety. With two rows of 84 positions each, this connector ensures seamless data transmission. The contact material, Copper Alloy, guarantees reliable conductivity. Its compact pitch of .1 inch and row spacing of .2 inch make it ideal for densely populated PCBs. Designed for straight mounting orientation, it simplifies installation. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your devices with this essential component for efficient and secure connectivity.