895-084-520-502

Heilind Number:EDA895-084-520-502
Manufacturer:EDAC
Manufacturer Number:895-084-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-520-502

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. With two rows of 84 positions each, this connector offers ample space for efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile component suitable for various applications in industries like telecommunications, automotive, and more. Upgrade your connectivity solutions with this straight-mount Card Edge Connector, a must-have in any professional setup.