895-084-520-804

Heilind Number:EDA895-084-520-804
Manufacturer:EDAC
Manufacturer Number:895-084-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-520-804

Detailed Description

Efficiently transfer power and data with this 84-position board-to-board PCB connector. With a durable black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in a range of environments. The .1-inch pitch and .2-inch row spacing allow for secure connections, while the straight mount orientation simplifies installation. Operating at temperatures from -40 to 105°C, it's ideal for a variety of applications. Trust in this connector for seamless connectivity in your electronic projects.