895-084-521-203

Heilind Number:EDA895-084-521-203
Manufacturer:EDAC
Manufacturer Number:895-084-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-521-203

Detailed Description

Enhance your electronic connections with this durable and efficient board-to-board PCB connector. Its sleek black design and UL 94V-0 Polyphenylene Sulfide housing ensure both style and safety, while the copper alloy contact material guarantees reliable conductivity. With two rows and 84 positions, it offers ample connectivity options, and the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Upgrade your setup with this essential component for seamless and secure electronic connections.