895-084-521-204

Heilind Number:EDA895-084-521-204
Manufacturer:EDAC
Manufacturer Number:895-084-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-521-204

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Featuring a sleek black design, it boasts a rugged UL 94V-0 Polyphenylene Sulfide housing for durability and safety. With two rows of 84 copper alloy contacts, it ensures efficient power transmission at a low amperage of 3A. The precise .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Whether you're designing for industrial machinery or consumer electronics, this connector is a perfect fit for your project. Elevate your connectivity standards with this essential component.