895-084-521-207

Heilind Number:EDA895-084-521-207
Manufacturer:EDAC
Manufacturer Number:895-084-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-521-207

Detailed Description

Enhance your PCB connectivity with our double-row black Card Edge Connector. Designed for optimal performance, this connector features 84 positions with a pitch of .1 inches, perfect for secure and efficient board-to-board connections. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, even in harsh operating conditions ranging from -40 to 105°C. With copper alloy contacts and a straight mount orientation, you can rely on seamless and reliable power delivery, with an amperage rating of 3A. Trust in our high-quality connector for all your electronic projects.