895-084-521-502

Heilind Number:EDA895-084-521-502
Manufacturer:EDAC
Manufacturer Number:895-084-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-521-502

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 84 positions, allowing for efficient signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability in various operating environments, with an impressive temperature range of -40 to 105 °C. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precision in assembly. Its straight mount orientation makes installation a breeze. Elevate your PCB connections with this essential component, a must-have in any electronics assembly project.