895-084-521-504

Heilind Number:EDA895-084-521-504
Manufacturer:EDAC
Manufacturer Number:895-084-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-521-504

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this dual-row connector features 84 positions with a pitch of .1 inches, ensuring seamless data transmission. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in any environment, while the copper alloy contact material provides excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.