895-084-521-507

Heilind Number:EDA895-084-521-507
Manufacturer:EDAC
Manufacturer Number:895-084-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-521-507

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it offers seamless integration with 84 positions across two rows, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and premium Copper Alloy contacts, it guarantees reliability in all operations. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and stable connections. Engineered for versatility, it can be mounted straight for convenient installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Elevate your connectivity solutions with this cutting-edge connector.