895-084-521-512

Heilind Number:EDA895-084-521-512
Manufacturer:EDAC
Manufacturer Number:895-084-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-521-512

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a double-row layout with 84 positions, offering ample connectivity for your devices. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in all environments. Each contact is made of robust copper alloy, guaranteeing reliable signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, this connector provides precise alignment for your PCBs. Its straight mount orientation and operating temperature range of -40 to 105°C make it ideal for a wide range of applications. Upgrade your connections with this essential component for seamless device performance.