895-084-521-803

Heilind Number:EDA895-084-521-803
Manufacturer:EDAC
Manufacturer Number:895-084-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, boasting a sleek black design that adds a professional touch to any project. With a robust amperage of 3A and UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable and safe operation. Featuring two rows and 84 positions, this connector offers ample space for seamless data transmission. Crafted with copper alloy contacts and a pitch of .1in, it guarantees efficient signal transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and high-speed connections in your PCB setups.