895-084-521-808

Heilind Number:EDA895-084-521-808
Manufacturer:EDAC
Manufacturer Number:895-084-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-521-808

Detailed Description

Efficiently link your PCBs with our Board To Board Card Edge Connector, designed for seamless connectivity in a straight orientation. With a pitch of .1 inches and 84 positions spread across two rows, this connector ensures high-density, reliable transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability in harsh environments, withstanding temperatures from -40 to 105°C. Each contact is meticulously crafted from Copper Alloy, ensuring optimal conductivity. Ideal for a wide range of applications, this connector is a vital component in your electronic projects.