895-084-523-212

Heilind Number:EDA895-084-523-212
Manufacturer:EDAC
Manufacturer Number:895-084-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-523-212

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 84 positions in a dual-row configuration, ensuring efficient data transfer. The connector is crafted from durable UL 94V-0 Polyphenylene Sulfide, guaranteeing longevity and reliability, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise and secure connections. The copper alloy contacts provide excellent conductivity, while the straight mount orientation offers easy installation on your PCB. Upgrade your system with this essential component, ideal for various applications in the electronics industry.