895-084-523-502

Heilind Number:EDA895-084-523-502
Manufacturer:EDAC
Manufacturer Number:895-084-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-523-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-523-502

Detailed Description

Enhance your PCB connectivity with this premium Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inch, it offers reliable performance for your electronic devices. The connector boasts 84 positions, perfect for complex circuitry applications. Its straight mount orientation and spacing of .2 inch between rows make installation easy and efficient. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality in various environments. Upgrade your system with this essential component for optimal connectivity and performance.