895-084-523-508

Heilind Number:EDA895-084-523-508
Manufacturer:EDAC
Manufacturer Number:895-084-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-523-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-523-508

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for reliable insulation. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers seamless connectivity for up to 84 positions. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Whether for industrial or personal use, this connector is a perfect choice for your PCB assembly projects. Elevate your connectivity game and experience seamless data transfer like never before.