895-084-524-512

Heilind Number:EDA895-084-524-512
Manufacturer:EDAC
Manufacturer Number:895-084-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-524-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 84 positions with a dual-row configuration, offering optimal functionality for your electronic projects. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise and reliable connections. Crafted with copper alloy contacts, it provides superior conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Whether for industrial, commercial, or personal applications, this connector is a must-have for any electronic enthusiast or professional. Elevate your connectivity game with this essential component.